VG-3, VIBRATION GROMMET

PartNumber: VG-3
Ном. номер: 8004161605
Производитель: Richco
VG-3, VIBRATION GROMMET
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 6 недель.
1 460 × = 1 460
Цена указана за упаковку из 40
от 5 уп. — 1 200 руб.
от 10 уп. — 1 025 руб.

Описание

Anti-vibration Grommet - VG Series

Absorbs noise and vibration generated by Hard Disk Drives (HDD), cooling fans, motors and other external sources of vibration
Unique rib design to maximize damping properties
Provides high-performance energy control in minimum space
Made from a soft extremely strong flame retardant Elastomer (UL94-V0)
Minimal material migration from grommet to chassis
Colour: Black
High temperature resistance up to 250 °C

Single-block design anti-vibration grommets suited for use in fans.
Absorbs noise and vibration generated by Hard Disk Drives (HDD), cooling fans, motors and other external sources of vibration.
Unique rib design to maximize damping properties Provides high-performance energy control in minimum space Made from a soft elastomer (UL94-V0) Minimal material migration from grommet to chassis.
High temperature resistance up to 250 °C

Manufacturer Ref.A (mm)B (mm)C (mm)D (mm)Panel thickness (mm)Hole Ø (mm)Stock no.:
VG-19.742.25.91.456.35213-366
VG-214.44.83.38.21.609.53213-372
VG-39.742.55.90.796.35213-350
VG-414.44.83.68.21.099.53213-394


UL94-V0

Power Leads and Fan Mounts

Фиксирующие и крепежные детали / Гайки и шайбы / Запорные и противовибрационные шайбы /
Plain Neoprene Locking & Anti-Vibration Washer, 4mm

Технические параметры

обработка поверхности
Plain
внутренний диаметр
4mm
материал
Neoprene
наружный (внешний) диаметр
9.7mm
толщина
5.9mm
For Screw/Bolt Size
4mm
CAD Drawing
3D CAD Model

Дополнительная информация

Vibration grommet