VG95234A20A-9S, Circular Bayonet F/P Moun

PartNumber: VG95234A20A-9S
Ном. номер: 8028679191
Производитель: Glenair
VG95234A20A-9S, Circular Bayonet F/P Moun
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 430 × = 4 430

Описание

Glenair VG95234 Bayonet Square Flange Front Panel Wall Mount Receptacle
Glenair VG95324 bayonet-lock front wall panel mount connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, IP67 rated with a synthetic rubber standard insert material for extra durability. Glenair VG95234 Connector range is interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234.

Aluminium alloy connector shell
Cadmium with Olive drab passivation
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours

VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Glenair VG95234A20A-9S, VG95234 Series, Standard 9 Pole Female Straight Panel Mount Circular Connector, Shell Size 20

Технические параметры

Размер разъёма
Standard
Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Silver Over Nickel
номинальный ток
41A
род
Female
материал корпуса
Aluminium Alloy
оценка показателя производительности
IP67
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
9
последовательный
VG95234
размер оболочки
20
способ концевой заделки
Crimp
Body Orientation
Straight
Mating Type
Bayonet

Дополнительная информация

VG95234 Qualified Bayonet-Lock Connectors ...