VG95234KR14S, Protective Cover - Recept

PartNumber: VG95234KR14S
Ном. номер: 8062379410
Производитель: Glenair
VG95234KR14S, Protective Cover - Recept
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 630 × = 2 630
от 5 шт. — 2 030 руб.

Описание

Glenair VG95234 Protective Cover - Receptacles
Glenair VG95324 bayonet compatible receptacle caps provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The stainless steel chain and eyelet allows the cap to be secured to the mounting bolts of the panel/wall mounted connector.

Aluminium alloy with olive drab passivation
Stainless steel chain

VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
Protective Cover - Receptacle Size 14SL

Технические параметры

род
Female

Дополнительная информация

Receptacle Protective Cover Data Sheet VG95234KR14S
Receptacle Protective Cover Data Sheet