VG95234M20A-48P, Circular Bayonet Plug w/B

PartNumber: VG95234M20A-48P
Ном. номер: 8014967192
Производитель: Glenair
VG95234M20A-48P, Circular Bayonet Plug w/B
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 910 × = 9 910
или
купить в 1 клик

Описание

Glenair VG95234 Straight Plug with EMI/RFI Back Shell
Glenair VG95324 straight plug with EMI/RFI connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, IP67 rated with a synthetic rubber standard insert material for extra durability. Glenair VG95234 Connector range is interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234.

Aluminium alloy connector shell
Cadmium with Olive drab passivation
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours

VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Glenair VG95234M20A-48P, VG95234 Series, Standard 19 Pole Male Straight Cable Mount Circular Connector, Shell Size 20

Технические параметры

Размер разъёма
Standard
Род контакта
Male
материал контактов
Copper Alloy
покрытие контактов
Silver Over Nickel
номинальный ток
22A
род
Male
материал корпуса
Aluminium Alloy
оценка показателя производительности
IP67
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
19
последовательный
VG95234
размер оболочки
20
способ концевой заделки
Crimp
Body Orientation
Straight
Mating Type
Bayonet

Дополнительная информация

VG95234 Qualified Bayonet-Lock Connectors ...