VG95328A20-41S, Circular Bayonet F/P Moun

PartNumber: VG95328A20-41S
Ном. номер: 8014151917
Производитель: Glenair
VG95328A20-41S, Circular Bayonet F/P Moun
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 040 × = 6 040
или
купить в 1 клик

Описание

Glenair VG95328 Bayonet-Lock Front Panel Mount Square Flange Receptacle
Glenair VG95328 bayonet-lock front panel mount connectors are suitable for many applications such as Military and industrial, medical, robotics, commercial aircraft and many other sectors that require robust connector facilities. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Aluminium alloy connector shell
Cadmium with Olive drab passivation
Stainless steel coupling pins
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours

Glenair VG95328 Conforming Connectors
Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Glenair VG95328A20-41S, IPTSE Series, Miniature 41 Pole Female Straight Panel Mount Circular Connector, Shell Size 20

Технические параметры

Размер разъёма
Miniature
Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
7.5A
род
Female
материал корпуса
Aluminium Alloy
оценка показателя производительности
IP67
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
41
последовательный
IPTSE
размер оболочки
20
способ концевой заделки
Crimp
номинальное напряжение
600 V ac, 700 V dc
Body Orientation
Straight
Mating Type
Bayonet

Дополнительная информация

VG95328 Qualified Bayonet-Lock Connectors ...