VG95328M16-8P, Circular Bayonet Plug w/

PartNumber: VG95328M16-8P
Ном. номер: 8094420131
Производитель: Glenair
VG95328M16-8P, Circular Bayonet Plug w/
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 040 × = 6 040
или
купить в 1 клик

Описание

Glenair VG95328 Bayonet-Lock Straight Plug Connector with Back Shell Glenair VG95328 Bayonet-Lock Straight Plug Connector with Backshell
Glenair VG95328 bayonet-lock straight plug connectors with EMI shrink-boot backshell and ground fingers are suitable for many harsh industrial applications including military, aerospace, medical and industrial robotics amongst many that require connectors capable of withstanding severe shock and extreme climatic conditions.

Aluminium alloy connector shell
Cadmium with Olive drab passivation
Stainless steel coupling pins
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours

Glenair VG95328 Conforming Connectors
Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Glenair VG95328M16-8P, VG95328 Series, Miniature 8 Pole Male Straight Cable Mount Circular Connector, Shell Size 16

Технические параметры

Размер разъёма
Miniature
Род контакта
Male
материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
22A
род
Male
материал корпуса
Aluminium Alloy
оценка показателя производительности
IP67
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
8
последовательный
VG95328
размер оболочки
16
способ концевой заделки
Crimp
номинальное напряжение
1000 V ac, 1250 V dc
Body Orientation
Straight
Strain Relief
Yes
Mating Type
Bayonet

Дополнительная информация

VG95328 M Bayonet-Lock Straight Plug ...