VGB4B, C+ BLE 100 OHMS U/UTP 4 P

PartNumber: VGB4B
Ном. номер: 8117581314
Производитель: Нет торговой марки
VGB4B, C+ BLE 100 OHMS U/UTP 4 P
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 520 × = 11 520
или
купить в 1 клик
Цена указана за упаковку из 305

Описание

100 Ohms Category 5e U/UTP Cable - 100 MHz PVC

U/UTP (Unshielded twisted pair) unscreened cable for structured wiring, forming the basis for high-speed VDI (Voice - Data - Image) networks and an essential element in a Class D connection chain.
This cable is used for transmission of digital and analogue signals for voice, data transmission and video connections.
This cable supports all applications of current network standards IEEE802.3, IEEE802.5 and IEEE802.12. (Ethernet, Token Ring, TP-PMD).
It is also able to handle ATM 622 Mps applications.
Operating temperature: -20 °C → +70 °C

Cat. 5e EIA / TIA 568-B.2
IEC 60332-1 / NF C32070 C2

LAN Категория 5e

Data transmission cables

A line of cables developed to meet the specific needs of high-speed data transmission systems in combination with data processors or information systems, as well as processing and control applications

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Кабель категории 5е /
CAE Multimedia Connect Grey Cat5e Ethernet Cable, Twisted Pair U/UTP 305m

Технические параметры

длина
305m
материал внешней брони
PVC
цвет брони
Grey
Тип экрана
U/UTP
Cable Shape
Twisted Pair
Conductor Strand Type
Solid
Outer Diameter
5.5mm

Дополнительная информация

Category 5E Cables - U/UTP Data Sheet