VI800A-TTLU, SERIAL ADAPTOR BOARD, UART, FT800 EVE

PartNumber: VI800A-TTLU
Ном. номер: 8048049783
Производитель: BRIDGETEK
VI800A-TTLU, SERIAL ADAPTOR BOARD, UART, FT800 EVE
Доступно на заказ 6 шт. Отгрузка со склада в Москве 6 недель.
1 920 × = 1 920

Описание

The VI800A-TTLU is a Plug-in Serial Adapter Board for the VM800P Plus module, which expands the IO capabilities of the VM800P to include a TTL level UART. This module behaves as a full SPI to UART bridge to the VM800P Plus module. The product provides speeds up to 921600 baud, 5V tolerant I/O, GPIOs (4 input/4 output) and status LED.

• Connects to the VM800P Plus module using an SPI slave interface
• SPI slave interface is converted to UART TTL interface
• 4 GPIO inputs and 4 GPIO outputs
• 8 LEDs to indicate the input and output status
• 5V tolerant buffers
• Screw connector to connect the UART signals, GPIO inputs and GPIO outputs
• IO connector to connect the UART signals, GPIO inputs and GPIO outputs
• Powered from the VM800P module

Макетные Платы, Инструменты Оценки\Аксессуары Аналоговых Комплектов Разработчика
Код: 2474775

Технические параметры

Тип Аксессуара
UART Expansion Board
Для Использования с
FTDI EVE VM800P Plus - FT800 Development Platform
Особенности
Behaves as Full Duplex SPI to UART Bridge, 921600Baud Speed, 5V Tolerant I/O, GPIO, Status LED

Дополнительная информация

Datasheet VI800A-TTLU