VIVA-VS170-ELEMENT, Viva Elastomer Coupling

PartNumber: VIVA-VS170-ELEMENT
Ном. номер: 8015828670
Производитель: Rexnord
VIVA-VS170-ELEMENT, Viva Elastomer Coupling
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
26 880 × = 26 880
или
купить в 1 клик

Описание

Rexnord Viva Elastomer Coupling
This elastomeric coupling range from Rexnord is low maintenance requiring no lubrication. The soft polymer element is able to cope with, and correct for considerable mis-alignment. Two piece polymer element allow's for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Polyurethane element cushions connected components from vibration and shock. Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. ATEX approved.
One complete coupling requires the purchase of two hubs and a polymer connecting element.

Built in Overload Protection
Close Coupled and Spacer Versions Available to Allow for Different Shaft Spacings
For Applications up to 7.500 rpm
Low Maintenance
ATEX

Elastomer Couplings

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Соединения гибкой балки /
Rexnord Polyurethane Spacer Coupling, VIVA-VS170-ELEMENT, Bore A 65mm Set Screw

Технические параметры

материал
Polyurethane
наружный (внешний) диаметр
168mm
Misalignment - Angular
Torque Rating
308Nm
Fastening
Set Screw
Misalignment - Axial
6.6mm
Misalignment - Parallel
1.6mm
Bore A
65mm

Дополнительная информация

Omega Coupling Installation Instructions VIVA-VS170-ELEMENT
Omega Coupling Maintenance Instructions VIVA-VS170-ELEMENT
Omega Flex Element Features and Benefits VIVA-VS170-ELEMENT
Omega Flex Element Installation and Maintenance Pointers VIVA-VS170-ELEMENT
Rexnord Viva VS Data Sheet VIVA-VS170-ELEMENT
Omega Flex Element Features and Benefits
Rexnord Viva VS Data Sheet
Omega Flex Element Installation and ...
Omega Coupling Maintenance Instructions
Omega Coupling Installation Instructions