VLMTG1300-GS08, LED Green 530nm 71-450mcd

PartNumber: VLMTG1300-GS08
Ном. номер: 8051165127
Производитель: Vishay
VLMTG1300-GS08, LED Green 530nm 71-450mcd
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 6 недель.
25 × = 1 250
Количество товаров должно быть кратно 50 шт.

Описание

Vishay VLMx1300 Series LEDs
The VLMx1300 series, from Vishay Semiconductor, are Highbright 0603 ChipLEDs. This family of ChipLEDs have been designed with a compact surface mount (SMT) package which allows for design flexibility. The VLMx1300 offer a higher performance from a small package. The 0603 ChipLEDs are ideal for products which require high brightness which remain reliable within a challenging environment.
Suitable applications for the VLMx1300 ChipLEDs include; backlight keypads, navigation systems, mobile phone displays, industrial control system displays, miniaturised colour effects and traffic displays.

Features of the VLMx1300 ChipLEDs:
- Thin ChipLED package: 1.6 x 0.8 x 0.8 mm
- High brightness
- AllnGaP and InGaN technology
- Wide viewing angle: 130°

Visible Light LEDs, Vishay

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Vishay VLMTG1300-GS08 Green LED, 525 nm, 1608 (0603) SMD Package

Технические параметры

размеры
1.6 x 0.8 x 0.8mm
Интенсивность свечения
450 mcd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
1608 (0603)
Number of LEDs
1
Viewing Angle
130 °
Dominant Wavelength
525 nm
LED Material
InGaN
Forward Voltage
3.6 V
Lens Shape
Rectangle
LED Colours
Green

Дополнительная информация

VLMS1300, VLMO1300, VLMY1300, VLMG1300 ...