VM800P43A-BK, FT800 Plus MCU Board, 4.3

PartNumber: VM800P43A-BK
Ном. номер: 8096115154
Производитель: FTDI
VM800P43A-BK, FT800 Plus MCU Board, 4.3
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 710 × = 7 710
или
купить в 1 клик

Описание

VM800P Embedded Video Engine Plus Development Modules
The VM800P is a development module, designed to provide engineers with everything necessary to create quality Human Machine Interface (HMI) solutions with display, audio and touch functionality.
This completely Arduino-compatible module features an FT800 chip for three in one operation (display, audio and touch) and its FT232R USB UART interface IC for MCU programming and communications, controlled from an in-built ATMEGA328P microcontroller operating at 5V/16MHz. Programming and configuration is easily achieved via the Arduino IDE, using a pre-programmed Arduino-compatible bootloader.
The Arduino-compatible display system development platform runs off a standard 5V, delivered via a micro-USB or an auxiliary power connector.

FT800 for Graphics, Audio and Touch processing
ATMEGA328P system microcontroller operating at 5V/16MHz supporting Arduino libraries
Touch screen LCD panel
Backlight LED driver
Audio power amplifier and micro speaker
FT232R USB serial port for firmware upgrade
Micro-SD socket for application storage, including 4GByte SD Card pre-loaded with sample applications
Real Time Clock (RTC) with battery backup
2x Micro-MaTch miniature connectors for daughter card expansion
5V power supply from micro-USB or battery connector
Precision fitted bezel in black(-BK) or pearl (-PL)

LCD Display Development Kits

Полупроводники / Средства разработки и отладки / Средства разработки и отладки графических дисплеев /
FT800 Plus MCU Board, 4.3in TFT - Black

Технические параметры

Classification
Module
технология
Video
Kit Contains
4.3 in Black TFT FT800 Plus MCU Board

Дополнительная информация

VM800P Embedded Video Engine Plus Module Datasheet
FT800 Chip Programmer Guide
FT800 from the Ground Up Application Note (AN_240)