VMBSM00030, 316 stainless steel key

PartNumber: VMBSM00030
Ном. номер: 8075385146
Производитель: Macreadys
VMBSM00030, 316 stainless steel key
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 280 × = 1 280
от 3 шт. — 1 050 руб.

Описание

316 Stainless Steel Keys

316TI Stainless Key Steel
Grade DIN 1.4571

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Стальные стержни, уголки и крепежная сталь - марка 316 (A4) Bar, Angle & Key Steel - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Абразивы, строительные и конструкционные материалы / Лист, трубки и уголки из нержавеющей стали / Прутки и бруски из нержавеющей стали /
304mm x 3mm 316 Stainless Steel Square Bar

Технические параметры

Форма
Square Bar
высота
3mm
длина
304mm
материал
316 Stainless Steel
ширина
3mm

Дополнительная информация

316L Key Steel Specification Sheet VMBSM00030
316L Key Steel Specification Sheet