VN808-32-E, OCTAL CHANNEL HIGH SIDE DRIVR, 36POWERSO

PartNumber: VN808-32-E
Ном. номер: 8025518027
Производитель: ST Microelectronics
VN808-32-E, OCTAL CHANNEL HIGH SIDE DRIVR ...
Доступно на заказ 35 шт. Отгрузка со склада в Москве 6 недель.
750 × = 750
от 10 шт. — 599 руб.

Описание

The VN808-32-E is an octal channel High-side Driver designed in STMicroelectronics VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. Active current limitation combined with thermal shutdown and automatic restart, protect the device against overload. In overload condition, the channel turn-OFF and on again automatically so to maintain the junction temperature between TTSD and TR. If this condition makes case temperature reach TCSD, overloaded channels are turned off and restart only when the case temperature decreases down to TCR. Non-overloaded channels continue to operate normally. Device automatically turn-OFF in case of ground pin disconnection. This device is especially suitable for industrial applications conform to IEC 61131.

• VCC/2 compatible input
• Junction over-temperature protection
• Case over-temperature protection for thermal independence of the channels
• Current limitation
• Shorted load protection
• Under-voltage shutdown
• Protection against loss of ground
• Very low standby current
• Compliance to 61000-4-4 IEC test up to 4kV
• 96W Power dissipation at Tc=25°C

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Мультифункциональные Драйверы
Код: 2309419

Технические параметры

Минимальное Напряжение Питания
10.5В
Максимальное Напряжение Питания
45В
Количество Выходов
8выход(-ов)
Выходной Ток
Стиль Корпуса Привода
SOIC
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet VN808-32-E