VN808CM-E, OCTAL CHANNEL HIGH SIDE DRIVR, 36POWERSO

PartNumber: VN808CM-E
Ном. номер: 8090322605
Производитель: ST Microelectronics
VN808CM-E, OCTAL CHANNEL HIGH SIDE DRIVR ...
Доступно на заказ 116 шт. Отгрузка со склада в Москве 6 недель.
1 190 × = 1 190
от 10 шт. — 872 руб.
от 100 шт. — 404 руб.

Описание

The VN808CM-E is an octal-channel High-side Driver. It is designed in STMicroelectronics VIPower M0-3 technology and intended to drive any kind of load with one side connected to ground. It can be driven by using a 3.3V logic supply. Active current limitation combined with thermal shutdown and automatic restart, protect the device against over-load. In over-load conditions, the channel turns OFF and ON again automatically so to maintain the junction temperature between TTSD and TR. If this condition makes case temperature reach TCSD, over-loaded channel is turned OFF and ON if the case temperature decreases down to TCR. Non-over-loaded channels continue to operate normally. The device automatically turns OFF in case of ground pin disconnection.

• CMOS compatible input
• Junction over-temperature protection
• Case over-temperature protection for thermal independence of the channels
• Current limitation
• Shorted load protection
• Under-voltage shutdown

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Мультифункциональные Драйверы
Код: 2311329

Технические параметры

Минимальное Напряжение Питания
10.5В
Максимальное Напряжение Питания
45В
Количество Выходов
8выход(-ов)
Выходной Ток
700мА
Стиль Корпуса Привода
SOIC
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet VN808CM-E