VNP-215ERHRS, BASEC Red 2C 1.5mm Enhanc

PartNumber: VNP-215ERHRS
Ном. номер: 8084598961
Производитель: Ventcroft Limited
VNP-215ERHRS, BASEC Red 2C 1.5mm Enhanc
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
22 070 × = 22 070
или
купить в 1 клик
Цена указана за упаковку из 100
от 5 уп. — 19 000 руб.

Описание

BASEC Enhanced Fire Cable
In buildings where you require the very best fire protection such as schools, colleges, public buildings the 2 hour duration provided by an 'Enhanced' Fire Cable is now under demand. This range of cables provide just that as they have been independently tested and approved by BASEC to meet the 'Enhanced' standard of BS 5839-1 2002+A2: 2008 Clause 26.2e, BS 8434 - 2: 2003 120 minutes and BS EN 50200 Class PH30, PH60 & PH120.
The design adds simple but effective strength and makes preparation for, and actual installation, quick and easy compared to other fire enhanced cables. The outer sheath and foil are adhered so together are removed at the same time, no time consuming multiple sheaths, foils, wraps or mica tapes to remove and flexibility is good.
Suitable for automatic lift doors, air conditioning and computer control where low smoke, fume and zero halogen cable is required, these cables are manufactured with multiple twists to provide the highest level of data protection, ideal for long cable runs and analogue addressable fire systems. The NoBurn Plus soft skin fire cable provides a cost effective quick to install alternative to MICC cables.

Suitable for air conditioning, computer control & lift doors where Low Smoke & Zero Halogen is required
Suitable for Zone 1 and Zone 2 hazardous area use
Excellent working flexibility
Fast preparation for termination
Up to 12 twists per metre for Data Protection
Easy installation
Low smoke and zero halogen

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Fire Resistant Flexible Cable

Кабели и провода / Силовые/Промышленные кабели / Осветительный и электрический кабель /
RS 2 Core 100m Red Trailer Electrical Wiring Cable, 1.5 mm² CSA

Технические параметры

тип кабеля
Fire Performance
емкость между сердечниками
70pF/m
емкость между сердечником и экраном
125pF/m
материал проводника
Annealed Copper
сопротивление проводника
12.1 Ω/km
номинальный ток
19.5 A
материал изоляции
Silicone
максимальная рабочая температура
+90°C
минимальный радиус изгиба
6 x D
Minimum Operating Temperature
-40°C
число жил
2
длина рулона
100m
тип экрана
Copper Foil
цвет брони
Red
номинальное напряжение
500 V
Cable Shape
Multicore
Conductor Strand Type
Solid
Cross Sectional Area
1.5 mm²
Earth Cable
Yes
Outer Diameter
9.3mm
Screened/Unscreened
Screened
материал оболочки
Thermoplastic
Fire Behaviour
Low Smoke Zero Halogen (LSZH)

Дополнительная информация

Datasheet