VO3120, Драйвер IGBT/MOSFET 2.5A [DIP8]

Артикул: VO3120
Ном. номер: 9000154786
Производитель: Vishay
Фото 1/3 VO3120, Драйвер IGBT/MOSFET 2.5A [DIP8]
Фото 2/3 VO3120, Драйвер IGBT/MOSFET 2.5A [DIP8]Фото 3/3 VO3120, Драйвер IGBT/MOSFET 2.5A [DIP8]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
86 × = 86
от 50 шт. — 51 руб.
от 500 шт. — по запросу
Цена и наличие в магазинах

Описание

The VO3120-X007T is a 2.5A Output Optocoupler consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 800V/50A. For IGBTs with higher ratings, the optocoupler can be used to drive a discrete power stage which drives the IGBT gate.

• Undervoltage lock-out (UVLO) with hysteresis
• 0.2µs Maximum pulse width distortion
• -40 to 110°C Industrial temperature range
• Reinforced insulation rated per DIN EN 60747-5-2

Техническая документация

vo3120
pdf, 181 КБ

Дополнительная информация

Datasheet VO3120
Типы корпусов импортных микросхем