VOHG-48B, UL heavy duty conduit, 50

PartNumber: VOHG-48B
Ном. номер: 8017288113
Производитель: PMA
VOHG-48B, UL heavy duty conduit, 50
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 370 × = 13 370
или
купить в 1 клик
Цена указана за упаковку из 5

Описание

UL Extra Heavy Duty Conduit - VOH
UL Extra Heavy Duty VOH (Black) conduits offer high mechanical strength, along with high stiffness and pull-out resistance, these conduits can be used in machines and installations internally and externally. Due to the heavy construction and the very good flame properties the grey heavy duty conduit can also be used within the traction industry, vehicle and building construction. They are heavy walled and manufactured from modified Polyamide.

UL recognised

PMAFLEX нейлон и полиуретан (IP68) PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:

IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL:
-40°C to +105°C operating temperature (+150°C short term), Impact strength>6J, flame class UL94 V2, CSA approved
PUE:
-60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength>7.5J, CSA approval, UL

Технические параметры

цвет
Black
оценка показателя производительности
IP66, IP68
длина
5m
материал
PA 6
максимальная рабочая температура
+105°C
минимальный радиус изгиба
100 mm
Minimum Operating Temperature
-40°C
номинальный диаметр
50mm
Conduit Type
Flexible
Interior Diameter
46.5mm
Outer Diameter
54.5mm

Дополнительная информация

Cable Protection VOHG-48B
Datasheet VOHG-48B