VP010603, Entrance mat Black/steal

PartNumber: VP010603
Ном. номер: 8015321429
Производитель: Coba Plastics
VP010603, Entrance mat Black/steal
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
9 570 × = 9 570
или
купить в 1 клик

Описание

Vyna-Plush

Economical yet effective indoor scraper doormat
Slip and stain resistant
PVC backing
Traps dirt and debris
Pile height: 4mm
Total weight: 2.6 kg/m 2
Pile material is 100% polypropylene
Product height: 7mm
Colour: Black / Steel

Вход Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area., The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Покрытие пола и средства для маркировки / Коврики для входа и коридора /
Vyna-Plush Black PP, PVC Scraped Entrance & Walkway Mat, 1.2 x 1.8m

Технические параметры

цвет
Black
длина
1.8m
последовательный
Vyna-Plush
тип поверхности
Scraped
толщина
7mm
ширина
1.2m
Mat Material
PP, PVC
Anti-Slip
Yes

Дополнительная информация

Vyna-Plush Data Sheet