VS-16TTS08-M3, Thyristor SCR 800V 16A

PartNumber: VS-16TTS08-M3
Ном. номер: 8116151915
Производитель: Vishay
VS-16TTS08-M3, Thyristor SCR 800V 16A
Доступно на заказ 10 шт. Отгрузка со склада в Москве 6 недель.
410 × = 410

Описание

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Renesas Electronics
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Полупроводники / Дискретные компоненты / Тиристоры /
Vishay, VS-16TTS08-M3, Thyristor, 800V 10A, 60mA 2-pin, TO-220AC

Технические параметры

размеры
10.54 x 4.57 x 8.76mm
высота
8.76mm
длина
10.54mm
Maximum Gate Trigger Current
60mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
100mA
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
тип упаковки
TO-220AC
Peak On-State Voltage
1.4V
Pin Count
2
Rated Average On-State Current
10A
Repetitive Peak Forward Blocking Voltage
800V
Repetitive Peak Off-State Current
0.5mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
200A
ширина
4.57mm
Thyristor Type
SCR

Дополнительная информация

16TTS..FPPbF High Voltage Series Phase ...