VS-25RIA120S90, Thyristor SCR 25A 1200V T

PartNumber: VS-25RIA120S90
Ном. номер: 8081188853
Производитель: Vishay
VS-25RIA120S90, Thyristor SCR 25A 1200V T
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 170 × = 2 170

Описание

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Renesas Electronics
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Полупроводники / Дискретные компоненты / Тиристоры /
Vishay, VS-25RIA120S90, Thyristor, 1200V 25A, 60mA 2-pin, TO-48

Технические параметры

высота
41.8mm
длина
16.51mm
Maximum Gate Trigger Current
60mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
130mA
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-65 °C
тип монтажа
Stud
тип упаковки
TO-48
Peak On-State Voltage
1.7V
Pin Count
2
Rated Average On-State Current
25A
Repetitive Peak Forward Blocking Voltage
1200V
Repetitive Peak Off-State Current
10mA
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
440A
Thyristor Type
SCR

Дополнительная информация

25RIA Series Medium Power Thyristors Data Sheet