VS-26MB20A, Bridge rectifier,26MB20A

PartNumber: VS-26MB20A
Ном. номер: 8010686063
Производитель: Vishay
VS-26MB20A, Bridge rectifier,26MB20A
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
770 × = 770

Описание

Bridge Rectifiers with Push-on Terminals, VS-26MB Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

UL E300359

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay VS-26MB20A, Bridge Rectifier, 25A 200V, 4-Pin D 34

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
28.5 x 28.5 x 9.8mm
высота
9.8mm
длина
28.5mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Screw
тип упаковки
D 34
Peak Average Forward Current
25A
Peak Forward Voltage
1.11V
Peak Non-Repetitive Forward Surge Current
420A
Peak Reverse Current
0.01mA
Peak Reverse Repetitive Voltage
200V
Pin Count
4
ширина
28.5mm

Дополнительная информация

VS-MB Series, Single Phase Bridge (Power ...