VS-26MT40, Bridge Rectifier Diode 40

PartNumber: VS-26MT40
Ном. номер: 8009349830
Производитель: Vishay
VS-26MT40, Bridge Rectifier Diode 40
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 460 × = 1 460

Описание

Three Phase Bridge Rectifiers with Push-on Terminals, VS-26MT Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

UL E300359

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay VS-26MT40, 3-phase Bridge Rectifier, 25A 400V, 5-pin D 63

Технические параметры

Bridge Type
Three Phase
конфигурация
Single
размеры
28.5 x 28.5 x 10mm
высота
10mm
длина
28.5mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
тип упаковки
D 63
Peak Average Forward Current
25A
Peak Forward Voltage
1.26V
Peak Non-Repetitive Forward Surge Current
375A
Peak Reverse Current
0.2mA
Peak Reverse Repetitive Voltage
400V
Pin Count
5
ширина
28.5mm

Дополнительная информация

26MT../36MT.. Series Three Phase Bridge ...