VS-2KBP04, Bridge rectifier,2KBP04 2

PartNumber: VS-2KBP04
Ном. номер: 8051449376
Производитель: Vishay
VS-2KBP04, Bridge rectifier,2KBP04 2
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
200 × = 1 000
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 140 руб.

Описание

SIL PCB Mounting, 2KBP Series, Vishay Semiconductor
2KBP series bridge rectifiers in T-44 SIL PCB Mounting package from Vishay Semiconductor

Printed Circuit Board (PCB) through hole mounting
Compact construction

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay VS-2KBP04, Bridge Rectifier, 2A 400V, 4-pin D 44

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
17.5 x 6.8 x 15mm
высота
15mm
длина
17.5mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
тип упаковки
D 44
Peak Average Forward Current
2A
Peak Forward Voltage
1V
Peak Non-Repetitive Forward Surge Current
63A
Peak Reverse Current
0.01mA
Peak Reverse Repetitive Voltage
400V
Peak RMS Reverse Voltage
125V
Pin Count
4
ширина
6.8mm

Дополнительная информация

VS-2KBP Series, Single Phase Rectifier Bridge, 2A