VS-36MT120, Bridge rectifier,36MT120

PartNumber: VS-36MT120
Ном. номер: 8100909521
Производитель: Vishay
VS-36MT120, Bridge rectifier,36MT120
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 310 × = 1 310
от 25 шт. — 860 руб.
от 100 шт. — 839.60 руб.

Описание

Three Phase Bridge Rectifiers with Push-on Terminals, VS-36MT Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

UL E300359

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay VS-36MT120, 3-phase Bridge Rectifier, 35A 1200V, 5-Pin D 63

Технические параметры

Bridge Type
Three Phase
конфигурация
Single
размеры
28.5 x 28.5 x 10mm
высота
10mm
длина
28.5mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
тип упаковки
D 63
Peak Average Forward Current
35A
Peak Forward Voltage
1.19V
Peak Non-Repetitive Forward Surge Current
500A
Peak Reverse Current
0.2mA
Peak Reverse Repetitive Voltage
1200V
Pin Count
5
ширина
28.5mm

Дополнительная информация

VS-26MT.., VS-36MT.. Series, Three Phase ...