VS-36MT20, 200V 3 Phase Bridge D-63

PartNumber: VS-36MT20
Ном. номер: 8034723126
Производитель: Vishay
VS-36MT20, 200V 3 Phase Bridge D-63
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 570 × = 1 570

Описание

Three Phase Bridge Rectifiers with Push-on Terminals, VS-MT Series, Vishay Semiconductor

Three-Phase Bridge Rectifier Power Modules
Universal, 3 way terminals: push-on (Fast-on), wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing foro Chassis Mounting
Excellent power/volume ratio

UL, E300359 approved

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay VS-36MT20, 3-phase Bridge Rectifier, 35A 200V, 5-pin D 63

Технические параметры

Bridge Type
Three Phase
конфигурация
Single
размеры
28.5 x 28.5 x 10mm
Diode Type
Silicon Junction
высота
10mm
длина
28.5mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
тип упаковки
D 63
Peak Average Forward Current
35A
Peak Forward Voltage
1.19V
Peak Reverse Current
100µA
Peak Reverse Repetitive Voltage
200V
Peak RMS Reverse Voltage
2700V
Pin Count
5
ширина
28.5mm

Дополнительная информация

VS-26MT.., VS-36MT.. Series, Three Phase ...