VS-50RIA20, Thyristor SCR 50 A 200V T

PartNumber: VS-50RIA20
Ном. номер: 8061195668
Производитель: Vishay
VS-50RIA20, Thyristor SCR 50 A 200V T
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 700 × = 1 700
от 5 шт. — 1 220 руб.
от 10 шт. — 1 079 руб.

Описание

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Renesas Electronics
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Полупроводники / Дискретные компоненты / Тиристоры /
Vishay, VS-50RIA20, Thyristor, 200V 50A, 100mA 2-pin, TO-65

Технические параметры

размеры
19.2 x 17.35 x 42.5mm
высота
42.5mm
длина
19.2mm
Maximum Gate Trigger Current
100mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
200mA
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Stud
тип упаковки
TO-65
Peak On-State Voltage
1.6V
Pin Count
2
Rated Average On-State Current
50A
Repetitive Peak Forward Blocking Voltage
200V
Repetitive Peak Off-State Current
15mA
Repetitive Peak Reverse Voltage
200V
Surge Current Rating
1490A
ширина
17.35mm
Thyristor Type
SCR

Дополнительная информация

50RIA Series Medium Power Thyristors (Stud ...