VS-70MT120KPBF, Bridge rectifier,70MT120K

PartNumber: VS-70MT120KPBF
Ном. номер: 8034373681
Производитель: Vishay
VS-70MT120KPBF, Bridge rectifier,70MT120K
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 390 × = 5 390
или
купить в 1 клик

Описание

Three Phase Bridge Rectifiers with Screw Terminals, VS-60MT/70MT..KPbF Series, Vishay Semiconductor

Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms

UL E78996

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay VS-70MT120KPBF, 3-phase Bridge Rectifier Module, 90A 1200V, 5-pin INT-A-PAK

Технические параметры

Bridge Type
Three Phase
конфигурация
Single
размеры
94 x 35 x 39mm
высота
39mm
длина
94mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Screw
тип упаковки
INT-A-PAK
Peak Average Forward Current
90A
Peak Forward Voltage
1.55V
Peak Non-Repetitive Forward Surge Current
500A
Peak Reverse Current
10mA
Peak Reverse Repetitive Voltage
1200V
Pin Count
5
ширина
35mm

Дополнительная информация

UL E78996
VS-60/70MT..KPbF Series, Three Phase Bridge ...