VS-GBPC2504W, Bridge rectifier,GBPC2504

PartNumber: VS-GBPC2504W
Ном. номер: 8028988623
Производитель: Vishay
VS-GBPC2504W, Bridge rectifier,GBPC2504
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 7 недель.
570 × = 570

Описание

Bridge Rectifiers for PCB Mounting, VS-GBPC25xxW Series, Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction with center hole fixing
Low thermal resistance
Wire lead structure

UL E54214

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay VS-GBPC2504W, Bridge Rectifier, 25A 400V, 4-pin GBPC-W

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
28.8 x 28.8 x 7.62mm
высота
7.62mm
длина
28.8mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Screw
тип упаковки
GBPC-W
Peak Average Forward Current
25A
Peak Forward Voltage
1.1V
Peak Non-Repetitive Forward Surge Current
300A
Peak Reverse Current
0.005mA
Peak Reverse Repetitive Voltage
400V
Peak RMS Reverse Voltage
280V
Pin Count
4
ширина
28.8mm

Дополнительная информация

GBPC Series Data Sheet
VS-GBPC.. Series, Single Phase Bridge (Power ...