VS-HFA08TB120SPBF, Стандартный силовой диод, Одиночный, 1.2 кВ, 8 А, 3 В, 160 нс, 130 А

PartNumber: VS-HFA08TB120SPBF
Ном. номер: 8096750234
Производитель: Vishay
VS-HFA08TB120SPBF, Стандартный силовой диод ...
Доступно на заказ 196 шт. Отгрузка со склада в Москве 7 недель.
430 × = 430
от 25 шт. — 366 руб.
от 100 шт. — 326 руб.

Описание

The VS-HFA08TB120SPBF is an Ultrafast Soft Recovery Diode employs the latest in epitaxial construction and advanced processing techniques it features a superb combination of characteristics which result in performance which is unsurpassed by any rectifier previously available. With basic ratings of 1200V and 8A continuous current, It is especially well suited for use as the companion diode for IGBTs and MOSFETs. In addition to Ultrafast recovery time, the HEXFRED® product line features extremely low values of peak recovery current (IRRM) and does not exhibit any tendency to snap-off during the tb portion of recovery. The HEXFRED features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. These HEXFRED advantages can help to significantly reduce snubbing, component count and heat-sink sizes. It is ideally suited for applications in power supplies and power conversion systems.

• Very low IRRM and Qrr
• Reduced RFI and EMI
• Reduced power loss in diode and switching transistor
• Higher frequency operation
• Reduced snubbing
• Reduced parts count

Полупроводники - Дискретные\Диоды\Выпрямители со Стандартным Временем Восстановления - 600В или >
Код: 1298420

Технические параметры

Максимальное Значение Напряжения Vrrm
1.2кВ
Средний Прямой Ток
Конфигурация Диода
Одиночный
Максимальное Прямое Напряжение
Максимальное Время Обратного Восстановления
160нс
Максимальный Импульсный Прямой Ток Ifsm
130А
Максимальная Рабочая Температура
150°C
Стиль Корпуса Диода
TO-263
Количество Выводов
3 Вывода
Упаковка
Поштучно
Линия Продукции
VS-HF Series

Дополнительная информация

Datasheet VS-HFA08TB120SPBF