VS-KBPC102, Bridge rectifier,KBPC102

PartNumber: VS-KBPC102
Ном. номер: 8093697004
Производитель: Vishay
VS-KBPC102, Bridge rectifier,KBPC102
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
180 × = 900
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 110 руб.

Описание

Bridge Rectifiers for PCB Mounting, VS-KBPC1 Series, Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction
Wire Lead Structure

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay VS-KBPC102, Bridge Rectifier, 3A 200V, 4-pin D 46

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
16.7 x 16.7 x 6.35mm
высота
6.35mm
длина
16.7mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
тип упаковки
D 46
Peak Average Forward Current
3A
Peak Forward Voltage
1.1V
Peak Non-Repetitive Forward Surge Current
55A
Peak Reverse Current
0.01mA
Peak Reverse Repetitive Voltage
200V
Peak RMS Reverse Voltage
80V
Pin Count
4
ширина
16.7mm

Дополнительная информация

KBPC1, KBPC6 Series, Single Phase Rectifier ...