VS-KBPC602, Bridge rectifier,KBPC602

PartNumber: VS-KBPC602
Ном. номер: 8104095622
Производитель: Vishay
VS-KBPC602, Bridge rectifier,KBPC602
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
440 × = 440
от 25 шт. — 240 руб.
от 100 шт. — 204.20 руб.

Описание

Bridge Rectifiers for PCB Mounting, VS-KBPC6 Series, Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction
Wide temperature range
Wire Lead Structure

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay VS-KBPC602, Bridge Rectifier, 6A 200V, 4-Pin D 72

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
15.75 x 15.75 x 5.33mm
высота
5.33mm
длина
15.75mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
тип упаковки
D 72
Peak Average Forward Current
6A
Peak Forward Voltage
1.2V
Peak Non-Repetitive Forward Surge Current
137A
Peak Reverse Current
0.01mA
Peak Reverse Repetitive Voltage
200V
Peak RMS Reverse Voltage
80V
Pin Count
4
ширина
15.75mm

Дополнительная информация

KBPC1, KBPC6 Series, Single Phase Rectifier Bridge, 3A, 6A VS-KBPC602
KBPC1, KBPC6 Series, Single Phase Rectifier ...