VS-VSKT136/12PBF, Dual thyristor,IRKT136/12

PartNumber: VS-VSKT136/12PBF
Ном. номер: 8000802002
Производитель: Vishay
VS-VSKT136/12PBF, Dual thyristor,IRKT136/12
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 290 × = 4 290

Описание

Thyristor/Thyristor VS-VSKT Series, INT-A-PAK Modules, Vishay Semiconductor

Two Thyristors (SCR) configuration
3500V RMS isolating voltage from the metal base
Industrial standard package INT-A-PAK
High surge capability

UL approved file E78996

Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Полупроводники / Дискретные компоненты / Тиристорные модули /
Vishay, VS-VSKT136/12PBF, Dual Thyristor Module, IGBT, 135A 1200V, 7-pin INT-A-PAK

Технические параметры

размеры
94 x 35 x 30mm
высота
30mm
длина
94mm
Maximum Gate Trigger Current
270mA
Maximum Gate Trigger Voltage
4V
Maximum Holding Current
200mA
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Screw
тип упаковки
INT-A-PAK
Peak On-State Voltage
1.57V
Pin Count
7
Rated Average On-State Current
135A
Repetitive Peak Forward Blocking Voltage
1200V
Repetitive Peak Off-State Current
50mA
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
3.36kA
ширина
35mm
Thyristor Type
IGBT

Дополнительная информация

UL E78996
Datasheet