VUO36-12NO8, Bridge Rectifier 3-Ph 1.2

PartNumber: VUO36-12NO8
Ном. номер: 8015253717
Производитель: Ixys
VUO36-12NO8, Bridge Rectifier 3-Ph 1.2
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 090 × = 1 090
от 5 шт. — 900 руб.

Описание

Three Phase Bridge Rectifier with Push-on Terminals, VUO36 Series, IXYS

Very low leakage current
Very low forward voltage drop
Improved thermal behaviour
Easy to mount with one screw

UL registered E 72873

Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
IXYS VUO36-12NO8, 3-phase Bridge Rectifier Module, 35A 1200V, 5-pin FO B B

Технические параметры

Bridge Type
Three Phase
конфигурация
Single
размеры
28.5 x 28.5 x 10mm
высота
10mm
длина
28.5mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Screw
тип упаковки
FO B B
Peak Average Forward Current
35A
Peak Forward Voltage
1.7V
Peak Non-Repetitive Forward Surge Current
600A
Peak Reverse Current
0.3mA
Peak Reverse Repetitive Voltage
1200V
Pin Count
5
ширина
28.5mm

Дополнительная информация

Datasheet