VV73308, Apollon gloves

PartNumber: VV73308
Ном. номер: 8058010092
Производитель: Delta Plus
VV73308, Apollon gloves
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
830 × = 830
от 7 шт. — 540 руб.
от 15 шт. — 457.33 руб.

Описание

Apollon gloves

Protective gloves designed for general purpose handling in dry environments.
Seamless knitted gloves 100 % fluorescent terylene.
Latex foam coating on palm and fingertips.

EEC 89 / 686

Venitex

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
Venitex Yellow General Purpose Latex-Coated Polyester Reusable Gloves, Size: 8 - M x 2

Технические параметры

размер
8 - M
Number of Gloves
2
Special Features
Waterproof
Glove Coating
Latex
Glove Material
Polyester
Mechanical Hazards EN388
EN388 3131
Primary Glove Application
General Purpose
Main Colour of Glove
Yellow

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves
Apollon Knitted Polyester Glove Data Sheet