VX215MRAXB, VX2, 2 Port Solenoid Valv

PartNumber: VX215MRAXB
Ном. номер: 8067800140
Производитель: SMC
VX215MRAXB, VX2, 2 Port Solenoid Valv
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
8 830 × = 8 830
или
купить в 1 клик

Описание

VX21-22-23 Two Port Direct Operating Solenoid Valve

The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.

Benefits over conventional SMC solenoid valve:

Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model

Built-in Full Wave Rectifier (for AC models)

The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overallREDUCTION in APPARENT POWER.

The VX solenoid valve is suitable for use within environments from -10 to +60°C

*Size 1 solenoid valve models are denoted by SMC part number commencing "VX214"; Size 2: "VX224"; Size 3: VX234

Two-port solenoid valve

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
VX2, 2 Port Solenoid Valve, N/C, 230VAC

Технические параметры

Материал корпуса
Stainless Steel
связь (соединение)
1/4 in G Female
величина (размер) соединения
1/4in
максимальная рабочая температура
+60°C
максимальное рабочее давление
0.6MPa
Minimum Operating Temperature
-20°C
число портов
2
интервал рабочих температур
-20 → +60 °C
операция (работа)
Direct
последовательный
VX21
Suitable Applications
Steam
напряжение (источника) питания
230 V ac
тип
2/2
диаметр дроссельного отверстия
3mm
Connection Gender
Female
Thread Standard or Connection Type
G
Default Valve Position
NC
Новинки
только новые товары

Дополнительная информация

Datasheet