VX3334-03F-5D1, 3 port valve. 24Vdc. 3/8"

PartNumber: VX3334-03F-5D1
Ном. номер: 8000677823
Производитель: SMC
VX3334-03F-5D1, 3 port valve. 24Vdc. 3/8"
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 790 × = 9 790
или
купить в 1 клик
от 5 шт. — 8 570 руб.

Описание

VX3 Direct Acting Three Port Solenoid Valve
The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals

Трехпортовый электромагнитный клапан

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
SMC Solenoid Valve VX3334-03F-5D1, 3 port , Common, 24 V dc, 3/8in

Технические параметры

Материал корпуса
Brass
связь (соединение)
3/8 in G Female
величина (размер) соединения
3/8in
максимальная рабочая температура
+60°C
максимальное рабочее давление
1MPa
Minimum Operating Temperature
-20°C
число портов
3
интервал рабочих температур
-20 → +60 °C
операция (работа)
Direct
последовательный
VX33
Suitable Applications
Steam
напряжение (источника) питания
24 V dc
тип
3/2
диаметр дроссельного отверстия
3mm
Connection Gender
Female
Thread Standard or Connection Type
G
Default Valve Position
Common

Дополнительная информация

Datasheet