W01G-E4/51, Diode Bridge Rectifier 1

PartNumber: W01G-E4/51
Ном. номер: 8084846360
Производитель: Vishay
W01G-E4/51, Diode Bridge Rectifier 1
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 4-5 недель.
51 × = 1 020
Количество товаров должно быть кратно 20 шт.
от 200 шт. — 35 руб.

Описание

Bridge Rectifiers with Wire Leads, WxxG Series, Vishay Semiconductor

Low DC reverse current
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

UL E54214

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay W01G-E4/51, Bridge Rectifier, 1.5A 100V, 4-pin WOG

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
9.86 x 8.84 x 5.6mm
высота
5.6mm
длина
9.86mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
тип упаковки
WOG
Peak Average Forward Current
1.5A
Peak Forward Voltage
1V
Peak Non-Repetitive Forward Surge Current
50A
Peak Reverse Current
0.005mA
Peak Reverse Repetitive Voltage
100V
Peak RMS Reverse Voltage
70V
Pin Count
4
ширина
8.84mm

Дополнительная информация

Datasheet