W04G-E4/51, Bridge Rectifier 1.5A 400

PartNumber: W04G-E4/51
Ном. номер: 8055200550
Производитель: Vishay
W04G-E4/51, Bridge Rectifier 1.5A 400
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 6 недель.
92 × = 460
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 46 руб.
от 100 шт. — 31.20 руб.

Описание

Bridge Rectifiers with Wire Leads, WxxG Series, Vishay Semiconductor

Low DC reverse current
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

UL E54214

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay W04G-E4/51, Bridge Rectifier, 1.5A 400V, 4-pin WOG

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
9.86 x 8.84 x 5.6mm
высота
5.6mm
длина
9.86mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
тип упаковки
WOG
Peak Average Forward Current
1.5A
Peak Forward Voltage
1V
Peak Non-Repetitive Forward Surge Current
50A
Peak Reverse Current
0.005mA
Peak Reverse Repetitive Voltage
400V
Peak RMS Reverse Voltage
280V
Pin Count
4
ширина
8.84mm

Дополнительная информация

W005G, W01G, W02G, W04G, W06G, W08G, W10G ...