W08SCF, H/duty equal elbow fittin

PartNumber: W08SCF
Ном. номер: 8054706279
Производитель: Parker Hannifin
W08SCF, H/duty equal elbow fittin
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
1 640 × = 1 640

Описание

Equal Elbow (Metric Tube Fittings) Equal Elbow

Hydraulic systems work at high pressure. To ensure functional safety of EO ® tube fittings, only EO ® parts should be used in their assembly, and the pressure and temperature ratings should not be exceeded.

Metric Tube Fittings – Elbows & Tees
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые резьбовые переходники /
Parker RI-ED 400 bar Steel Pneumatic Straight Threaded Adapter, G 1/4 Male Female G G Male

Технические параметры

обработка поверхности
Zinc Plated Chrome Free
материал
Steel
максимальное рабочее давление
400 bar
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-40°C
Connector A
G 1/4 Male
Connector B
G 1/8 Female
Manufacturer Series
RI-ED
Connector B - Gender
Female
Connector A - Thread Standard
G
Connector A - Gender
Male
Connector B - Thread Standard
G

Дополнительная информация

RACCORD