W21-68RJI, W21 vitreous wirewound re

PartNumber: W21-68RJI
Ном. номер: 8035175524
Производитель: TT electronics Welwyn Components
W21-68RJI, W21 vitreous wirewound re
Доступно на заказ 20 шт. Отгрузка со склада в Москве 6 недель.
76 × = 380
Количество товаров должно быть кратно 5 шт.

Описание

W21 Series 2.5W, Axial

W21 Series are Impervious Lead-free Vitreous Enamelled Wire-wound Resistors
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size

Power at 70°C2.5W
Power at 25°C3W
Resistance Tolerance±5%
Temperature Coefficient±75 ppm/°C
Operating Temperature-55°C → +350°C
Limiting Element Voltage100V
Body Length12.7 mm
Body Diameter5.6 mm
Lead Length22.75 mm
Lead Diameter0.8 mm


Vitreous Enamel Axia and Radial - 2.5 to 50W
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits., The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа в отверстия /
Welwyn W21 Series Axial Wirewound Resistor 68Ω ±5% 3W ±200ppm/°C

Технические параметры

Тип корпуса
Conformal
диаметр
5.6mm
размеры
5.6 (Dia.) x 12.7mm
длина
12.7mm
максимальная рабочая температура
+200°C
Maximum Temperature Coefficient
+200ppm/°C
Minimum Operating Temperature
-55°C
номинальная мощность
3W
сопротивление
68Ω
последовательный
W21
технология
Wire Wound
температурный коэффициент
±200ppm/°C
Termination Style
Axial
допуск
±5%
Minimum Temperature Coefficient
-200ppm/°C

Дополнительная информация

Vitreous Enamelled Wirewound Resistors Data ...