W3B2 12/4 BLK, Blk adhesive lined heatsh

PartNumber: W3B2 12/4 BLK
Ном. номер: 8044261451
Производитель: Sumitomo
W3B2 12/4 BLK, Blk adhesive lined heatsh
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 280 × = 1 280
от 15 шт. — 970 руб.
от 50 шт. — 846.60 руб.

Описание

Adhesive Lined - Flame Retardant 3: 1
Flexible, flame-retarded heat shrinkable tubing with an integrally bonded adhesive inner lining, designed to provide a permanent encapsulation for protection against moisture. The heat shrink can be used in a wide variety of applications such as electrical wire splices, cable jackets, wire breakouts, strain relief and protection boots for electrical components. Manufactured from an irradiated polyolefin material, the sleeving has a specially formulated adhesive inner wall which melts when heated and is forced into component interstices by the shrinking action of the outer wall. When cooled the sleeving becomes a semi-flexible, tough homogeneous encapsulate with a controlled wall thickness.

Features and benefits
∙ Shrink ratio of 3: 1
∙ Adhesive lined
∙ Flame retardant
∙ Available in a range of colours and sizes
∙ Length is 1.2m except clear which are in 300mm lengths

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

AMS-DTL-23053/4 class 3, UL224.125°c, 600v E75077 CSA C22.2 No.198.1.

Flame Retardant

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
RS Black Adhesive Lined Heat Shrink Tubing, 12.7mm, 3:1, 1.2m Length

Технические параметры

с клеевым покрытием
Yes
цвет
Black
электрическая прочность диэлектрика
25kV/mm
материал
Polyolefin
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
коэффициент усадки
3: 1
Shrunk Diameter
4mm
Sleeve Diameter
12.7mm
Sleeve Length
1.2m
Sleeve Type
Heat Shrink

Дополнительная информация

Datasheet