W3B2 19/6 YEL, Yel adhesive lined heatsh

PartNumber: W3B2 19/6 YEL
Ном. номер: 8026708206
Производитель: Sumitomo
W3B2 19/6 YEL, Yel adhesive lined heatsh
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 710 × = 1 710

Описание

Adhesive Lined - Flame Retardant 3: 1
Flexible, flame-retarded heat shrinkable tubing with an integrally bonded adhesive inner lining, designed to provide a permanent encapsulation for protection against moisture. The heat shrink can be used in a wide variety of applications such as electrical wire splices, cable jackets, wire breakouts, strain relief and protection boots for electrical components. Manufactured from an irradiated polyolefin material, the sleeving has a specially formulated adhesive inner wall which melts when heated and is forced into component interstices by the shrinking action of the outer wall. When cooled the sleeving becomes a semi-flexible, tough homogeneous encapsulate with a controlled wall thickness.

Features and benefits
∙ Shrink ratio of 3: 1
∙ Adhesive lined
∙ Flame retardant
∙ Available in a range of colours and sizes
∙ Length is 1.2m except clear which are in 300mm lengths

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Technical specification
Operating Temperature-55°C to +110°C (except clear which is +105°C)
Low Shrink Temperature+110°C (starts to shrink at 65°C except clear which is 115°C shrink temp.)
Dielectric Strength30kV/mm


AMS-DTL-23053/4 class 3, UL224.125°c, 600v E75077 CSA C22.2 No.198.1.

Flame Retardant

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
RS 19mm Yellow Adhesive Lined Heat Shrink Tubing 3:1, 1.2m Length

Технические параметры

с клеевым покрытием
Yes
цвет
Yellow
электрическая прочность диэлектрика
25kV/mm
материал
Polyolefin
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
коэффициент усадки
3: 1
Shrunk Diameter
6mm
Sleeve Diameter
19mm
Sleeve Length
1.2m
Sleeve Type
Heat Shrink