W3NH 6/2 BLACK, Dual wall, heatshrink W3N

PartNumber: W3NH 6/2 BLACK
Ном. номер: 8080525756
Производитель: Sumitomo
W3NH 6/2 BLACK, Dual wall, heatshrink W3N
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 210 × = 1 210
от 15 шт. — 910 руб.
от 50 шт. — 791 руб.

Описание

LSZH Adhesive Lined - Flame Retardant 3: 1
Flexible, heat shrinkable tubing designed to provide a permanent encapsulation for protection against moisture in a wide variety of applications. Specially formulated adhesive inner wall which melts when heated. High Shrink Ratio eases installation on transitions with large diameter gaps. Suitable for use in all smoke sensiitive areas such as pulic buildings, public transport, power plants, hospitala, airports and submarines. London underground spec. E1042-A6 in all its parts covering Flame temperature, Toxicity, and Smoke visibility.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Flame Retardant

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
RS Black Adhesive Lined Heat Shrink Tubing, 6.4mm, 3:1, 1.2m Length

Технические параметры

с клеевым покрытием
Yes
цвет
Black
электрическая прочность диэлектрика
20kV/mm
материал
Polyolefin
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
коэффициент усадки
3: 1
Shrunk Diameter
2mm
Sleeve Diameter
6.4mm
Sleeve Length
1.2m
Sleeve Type
Heat Shrink

Дополнительная информация

Fully Flame Retardant, Zero Halogen ...