W3S-P012, Аксессуар разъема, 3-позиционный, Клиновидный замок, 3-контактным штекером, DT

Фото 1/3 W3S-P012, Аксессуар разъема, 3-позиционный, Клиновидный замок, 3-контактным штекером, DT
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
Кратность заказа 100 шт.
от 500 шт.28 руб.
от 1000 шт.24 руб.
Добавить в корзину 100 шт. на сумму 2 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8727335330
Артикул: W3S-P012
Бренд: TE Connectivity

Описание

Разъемы\Инструменты и Аксессуары для Разъемов\Other Connector Accessories
Industrial & Commercial Transportation
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Технические параметры

Accessory Type: Wedgelock
Brand: TE Connectivity/DEUTSCH
Color: Green
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: TE Connectivity
Material: Plastic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Positions: 3 Position
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Series: DT
Subcategory: Automotive Connectors
Tradename: DT
Type: 3-Way
Accessory Type Wedgelock
For Use With Automotive Connectors
Number of Contacts 3
Series DT
Вес, г 1

Техническая документация

Datasheet
pdf, 170 КБ
Datasheet
pdf, 103 КБ
Datasheet W6P
pdf, 151 КБ