W53481132SARC, 32 way 1 row through boar

PartNumber: W53481132SARC
Ном. номер: 8099077975
Производитель: Winslow Adaptics
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
370 × = 1 850
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 250 руб.

Описание

Through Board Headers and Sockets

Selective gold plated contacts
Single & double row versions
Socket has tuning fork design contacts

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Current Rating (A)1
Temperature Rating (°C)-40 to +105
Insulation materialPolyester
Flammability ratingUL94V-0
Contact Material: Header & SocketPhosphor Bronze
Contact Plating (μm)0.1 Gold over Nickel
Header Solder TailGold Plated


Overall header length 1.27mm x No. of positions

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1A
тип монтажа
Through Hole
число контактов
32
число рядов
1
Шаг
1.27mm
последовательный
W534811SA
способ концевой заделки
Solder
тип
Board to Board
Body Orientation
Straight

Дополнительная информация

Datasheet W53481132SARC