W58-XB1A4A-12, CircuitBreaker,Therm,Push

PartNumber: W58-XB1A4A-12
Ном. номер: 8047801735
Производитель: TE Connectivity (Tyco)
W58-XB1A4A-12, CircuitBreaker,Therm,Push
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
860 × = 860
от 10 шт. — 650 руб.
от 25 шт. — 536.80 руб.


TE Connectivity - W58 Series

Оборудование для монтажа

IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Тепловые магнитные автоматические выключатели /
TE Connectivity 12A 1 Pole Thermal Magnetic Circuit Breaker, 250 V ac, 50 V dc W58

Технические параметры

номинальный ток
число полюсов
номинальное напряжение
250 V ac, 50 V dc

Дополнительная информация

W58 Series P+B Push to Reset Only Thermal ...