W8048TRC, 8 way open shorting link

PartNumber: W8048TRC
Ном. номер: 8102727264
Производитель: Winslow Adaptics
W8048TRC, 8 way open shorting link
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 7 недель.
53 × = 530
Количество товаров должно быть кратно 10 шт.

Описание

Multiway Shorting Links

Open 2.54mm pitch shorting links that allow up to 8 header pairs to be shorted at once
Housing material rated to UL94V-0
Tin plated phosphor bronze contacts rated 3A
Designed to mate with 0.64mm sq headers

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

2.54мм PCB Коннекторы, серии RS 2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Разъемы / Разъемы на печатные платы / Перемычки и шунты /
Female Straight Black Open Top 8 Way 1 Row 2.54mm Pitch

Технические параметры

цвет
Black
материал контактов
Phosphor Bronze
покрытие контактов
Tin over Nickel
глубина
2.44mm
род
Female
длина
20.32mm
число контактов
8
число рядов
1
ориентация
Straight
Шаг
2.54mm
тип
Open Top
ширина
6.47mm
Maximum Contact Resistance
30mΩ