W82172T3802RC, 72way header,5.7mm,7.6mm

PartNumber: W82172T3802RC
Ном. номер: 8101308224
Производитель: Winslow Adaptics
W82172T3802RC, 72way header,5.7mm,7.6mm
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
150 × = 1 500
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 98 руб.

Описание

RS 2.54mm Pitch Unshrouded PCB Pin Header Connectors with Square Pins
A range of unshrouded PCB pin header connectors with 0.635mm square pins and a 2.54mm pitch. These unshrouded 2.54mm PCB pin headers are available as single row 36 way or double row 72 way both with a variety of pin heights and PCB tail lengths. The housings of these 2.54mm unshrouded PCB pin headers are made from UL94V-0 black glass filled PBT and the contacts are plated with pure bright tin.

Various pin heights and PCB tail lengths
Can be snapped to desired length

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions for Straight Headers
A (Above) (mm)B (Below) (mm)
Size 1 251-8301, 251-83733.04.6
Size 2 251-8318, 251-8389 4.32.7
Size 3 251-8339, 251-83955.77.6
Size 4 251-8345, 251-84025.712.7
Size 5 251-8632, 251-86487.03.0
Size 6 251-8351, 251-841812.73.1
Size 7 251-8367, 251-842414.72.9


Current Rating4 A max
Temperature Range-55° C to +125 ° C
Pin MaterialTin Plated Brass
InsulationPBT 30% Glass UL94V-0
Pin Size0.64mm Square


2.54мм PCB Коннекторы, серии RS 2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
RS W82172 Series, 2.54mm Pitch 72 Way 2 Row Straight PCB Header, Solder Termination

Технические параметры

число контактов
72
число рядов
2
Шаг
2.54mm
последовательный
W82172
способ концевой заделки
Solder
тип
Unshrouded Header
Body Orientation
Straight

Дополнительная информация

Datasheet W82172T3802RC
Datasheet