W9534PRC, 14 way DIL to SOIC socket

PartNumber: W9534PRC
Ном. номер: 8031165252
Производитель: Winslow Adaptics
W9534PRC, 14 way DIL to SOIC socket
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
3 800 × = 3 800

Описание

DIP to SOIC Sockets
Two piece 'Adaptics' that convert dual in line packages to small outline ICs format. The top is detachable from the base by way of socket contacts, allowing the two parts to be plugged and unplugged and making the surface mounting of the base much easier.

PCB: Epoxy Fibreglass FR4

Dimensions
No. PinsDIP Pitch (in.)SOIC Pitch (in.)Winslow Part No.Stock No
140.30.237W9534P 240-6595
160.30.237W9535P 240-6602
180.30.237W9539P 240-6618
200.30.237W9540P 240-6624
280.60.375W9547P 240-6646


Гнезда для ИС - переходные разъемы Adaptics типа DIP IC Sockets-Package Adaptics DIP
A range of 'Adaptics' which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Разъемы / Гнезда для ИС / Гнезда для ИС: Переходники /
Winslow Straight SMT 1.27 mm, 7.62 mm Pitch IC Socket Adapter, 14 Pin Female DIP to 14 Pin Male SOJ/SOP

Технические параметры

материал контактов
Beryllium Copper
покрытие контактов
Tin over Nickel
материал корпуса
FR4
тип монтажа
Surface Mount
Шаг
1.27 mm, 7.62 mm
Body Orientation
Straight
End 1
14 Pin Female DIP
End 1 Gender
Female
End 1 Number of Contacts
14
End 1 Type
DIP
End 2
14 Pin Male SOJ/SOP
End 2 Gender
Male
End 2 Number of Contacts
14
End 2 Type
SOJ/SOP

Дополнительная информация

ADAPTATEUR DIL