WA028127DAJTRC, 28 pin PLCC PADS to 28 pi

PartNumber: WA028127DAJTRC
Ном. номер: 8072296622
Производитель: Winslow Adaptics
WA028127DAJTRC, 28 pin PLCC PADS to 28 pi
Доступно на заказ 4 шт. Отгрузка со склада в Москве 7 недель.
870 × = 870

Описание

PLCC Pads to PGA Pin Adapters
These Winslow Adaptics PLCC with Pads to PGA Pin Adapters have a 1.6mm above board height.

Гнезда для ИС - переходные разъемы Adaptics IC Sockets-Package Adaptics
A range of 'Adaptics' which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Разъемы / Гнезда для ИС / Гнезда для ИС: Переходники /
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 28 Pin Female PLCC to 28 Pin Male PGA

Технические параметры

материал контактов
Brass
покрытие контактов
Tin over Nickel
тип монтажа
Through Hole
Шаг
1.27 mm, 2.54 mm
Body Orientation
Straight
End 1
28 Pin Female PLCC
End 1 Gender
Female
End 1 Number of Contacts
28
End 1 Type
PLCC
End 2
28 Pin Male PGA
End 2 Gender
Male
End 2 Number of Contacts
28
End 2 Type
PGA

Дополнительная информация

PLCC to PGA Adapters Data Sheet